Datasheets
WSC00027R500JBA by:

Fixed Resistor, Wire Wound, 2W, 7.5ohm, 3.873V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP

Part Details for WSC00027R500JBA by Vishay Intertechnologies

Overview of WSC00027R500JBA by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for WSC00027R500JBA

Part # Distributor Description Stock Price Buy
DISTI # WSC00027R500JBA
Avnet Americas WSC0002 7.5 5% B43 - Bulk (Alt: WSC00027R500JBA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk 0
  • 100 $1.3973
  • 200 $1.3714
  • 400 $1.3558
  • 600 $1.3352
  • 800 $1.3144
  • 1,000 $1.0925
  • 10,000 $0.8137
$0.8137 / $1.3973 Buy Now

Part Details for WSC00027R500JBA

WSC00027R500JBA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WSC00027R500JBA Part Data Attributes

WSC00027R500JBA Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
WSC00027R500JBA Vishay Intertechnologies Fixed Resistor, Wire Wound, 2W, 7.5ohm, 3.873V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 11 Weeks
Additional Feature PRECISION
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 275 °C
Operating Temperature-Min -65 °C
Package Height 4.24 mm
Package Length 11.56 mm
Package Style SMT
Package Width 6.98 mm
Packing Method BULK
Rated Power Dissipation (P) 2 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 7.5 Ω
Resistor Type FIXED RESISTOR
Size Code 4527
Surface Mount YES
Technology WIRE WOUND
Temperature Coefficient 50 ppm/°C
Terminal Finish TIN LEAD
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 3.87 V

Alternate Parts for WSC00027R500JBA

This table gives cross-reference parts and alternative options found for WSC00027R500JBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC00027R500JBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WSC00027R500JEA Fixed Resistor, Wire Wound, 2W, 7.5ohm, 3.873V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP Vishay Intertechnologies WSC00027R500JBA vs WSC00027R500JEA
WSC00027R500JEA RESISTOR, WIRE WOUND, 2 W, 5 %, 50 ppm, 7.5 ohm, SURFACE MOUNT, 4527, CHIP, GREEN Vishay Dale WSC00027R500JBA vs WSC00027R500JEA
WSC45277R500JEA RESISTOR, WIRE WOUND, 2 W, 5 %, 50 ppm, 7.5 ohm, SURFACE MOUNT, 4527, CHIP, GREEN Vishay Dale WSC00027R500JBA vs WSC45277R500JEA
WSC00027R500JBA RESISTOR, WIRE WOUND, 2 W, 5 %, 50 ppm, 7.5 ohm, SURFACE MOUNT, 4527, CHIP Vishay Dale WSC00027R500JBA vs WSC00027R500JBA
WSC45277R500JEK RESISTOR, WIRE WOUND, 2 W, 5 %, 50 ppm, 7.5 ohm, SURFACE MOUNT, 4527, CHIP, GREEN Vishay Dale WSC00027R500JBA vs WSC45277R500JEK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSC00027R500JBA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSC00027R500JBA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of WSC00027R500JBA would you like to use for your alert(s)?
  • Please alert me when WSC00027R500JBA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSC00027R500JBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSC00027R500JBA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSC00027R500JBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSC00027R500JBA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSC00027R500JBA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: