Part Details for WS512K8-35CIE by Microsemi Corporation
Overview of WS512K8-35CIE by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WS512K8-35CIE
WS512K8-35CIE CAD Models
WS512K8-35CIE Part Data Attributes
|
WS512K8-35CIE
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
WS512K8-35CIE
Microsemi Corporation
SRAM Module, 512KX8, 35ns, CMOS, CDMA32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-CDMA-T32 | |
JESD-609 Code | e4 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for WS512K8-35CIE
This table gives cross-reference parts and alternative options found for WS512K8-35CIE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS512K8-35CIE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9207807HXA | SRAM Module, 512KX8, 35ns, CMOS, DIP-32 | Microsemi Corporation | WS512K8-35CIE vs 5962-9207807HXA |
DPS512S8BN-35B | SRAM Module, 512KX8, 35ns, CMOS, CDMA32, SIDE BRAZED, CERAMIC PACKAGE-32 | B&B Electronics Manufacturing Company | WS512K8-35CIE vs DPS512S8BN-35B |
DPS512S8BN-35I | SRAM Module, 512KX8, 35ns, CMOS, CDMA32, SIDE BRAZED, CERAMIC PACKAGE-32 | B&B Electronics Manufacturing Company | WS512K8-35CIE vs DPS512S8BN-35I |
WS512K8-35CIEA | SRAM Module, 512KX8, 35ns, CMOS, CDMA32 | Microsemi Corporation | WS512K8-35CIE vs WS512K8-35CIEA |
DPS512S8BN-35C | SRAM Module, 512KX8, 35ns, CMOS, CDMA32, SIDE BRAZED, CERAMIC PACKAGE-32 | B&B Electronics Manufacturing Company | WS512K8-35CIE vs DPS512S8BN-35C |
WS512K8-35CQE | SRAM Module, 512KX8, 35ns, CMOS, CDMA32, | Microsemi Corporation | WS512K8-35CIE vs WS512K8-35CQE |
WS512K8-35CME | SRAM Module, 512KX8, 35ns, CMOS, CDMA32 | Microsemi Corporation | WS512K8-35CIE vs WS512K8-35CME |
5962-9207807HXC | SRAM Module, 512KX8, 35ns, CMOS, DIP-32 | Microsemi Corporation | WS512K8-35CIE vs 5962-9207807HXC |
WS512K8-35CQA | SRAM Module, 512KX8, 35ns, CMOS, CDMA32, 0.600 INCH, CERAMIC, DIP-32 | Microsemi Corporation | WS512K8-35CIE vs WS512K8-35CQA |
DPS512S8BN-35M | SRAM Module, 512KX8, 35ns, CMOS, CDMA32, SIDE BRAZED, CERAMIC PACKAGE-32 | B&B Electronics Manufacturing Company | WS512K8-35CIE vs DPS512S8BN-35M |