Memory
5962-9560008MUA
Description: Standard SRAM, 512KX8, 20ns, CMOS, SOJ-32

Overview of 5962-9560008MUA by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9560008MUA by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9560008MUA by Microsemi Corporation

5962-9560008MUA
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
20 ns
JESD-30 Code
R-XDSO-J32
JESD-609 Code
e0
Length
20.955 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX8
Package Body Material
UNSPECIFIED
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
4.06 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
11.1506 mm
Want to compare parts?
  1. 5962-9560008MUA
    Microsemi Corporation
    Standard SRAM, 512KX8, 20ns, CMOS, SOJ-32
    VS

Alternate Parts for 5962-9560008MUA

This table gives cross-reference parts and alternative options found for 5962-9560008MUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9560008MUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9560008MUX Standard SRAM, 512KX8, 20ns, CMOS, SOJ-32 Microsemi Corporation 5962-9560008MUA vs 5962-9560008MUX
5962-9560004MUA Standard SRAM, 512KX8, 20ns, CMOS, SOJ-32 Microsemi Corporation 5962-9560008MUA vs 5962-9560004MUA
EDI88512CA20NC Standard SRAM, 512KX8, 20ns, CMOS, CDSO32, CERAMIC, SOJ-32 Microsemi Corporation 5962-9560008MUA vs EDI88512CA20NC
5962-9560012QUA Standard SRAM, 512KX8, 20ns, CMOS, CDSO32, CERAMIC, SOJ-32 Microsemi Corporation 5962-9560008MUA vs 5962-9560012QUA
5962-9560004MUX Standard SRAM, 512KX8, 20ns, CMOS, SOJ-32 Microsemi Corporation 5962-9560008MUA vs 5962-9560004MUX
EDI88512LPA20NC Standard SRAM, 512KX8, 20ns, CMOS, CDSO32, CERAMIC, SOJ-32 Microsemi Corporation 5962-9560008MUA vs EDI88512LPA20NC
EDI88512CA20NM Standard SRAM, 512KX8, 20ns, CMOS, CDSO32, CERAMIC, SOJ-32 Microsemi Corporation 5962-9560008MUA vs EDI88512CA20NM
Part Number Description Manufacturer Compare
WMS512K8-L45CLC 512KX8 STANDARD SRAM, 45ns, CQCC32, BRAZED, CERAMIC, QCC-32 Microsemi Corporation 5962-9560008MUA vs WMS512K8-L45CLC
TC554001AFTI-85L IC 512K X 8 STANDARD SRAM, 85 ns, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-32, Static RAM Toshiba America Electronic Components 5962-9560008MUA vs TC554001AFTI-85L
WMS512K8-L45FFIA 512KX8 STANDARD SRAM, 45ns, DFP32, CERAMIC,DFP-32 Microsemi Corporation 5962-9560008MUA vs WMS512K8-L45FFIA
WMS512K8-L25DEI 512KX8 STANDARD SRAM, 25ns, CDSO32, CREAMIC, SOJ-32 Microsemi Corporation 5962-9560008MUA vs WMS512K8-L25DEI
UT7Q512-UCA Standard SRAM, 512KX8, 100ns, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, FP-32 Cobham Semiconductor Solutions 5962-9560008MUA vs UT7Q512-UCA
5962-9561304HTX Standard SRAM, 512KX8, 70ns, CMOS, CDSO32, CERAMIC, SOJ-32 Microsemi Corporation 5962-9560008MUA vs 5962-9561304HTX
WMS512K8-L15CQ 512KX8 STANDARD SRAM, 15ns, CDIP32, 0.600 INCH, BRAZED, CREAMIC, DIP-32 Microsemi Corporation 5962-9560008MUA vs WMS512K8-L15CQ
WMS512K8-L20DECA 512KX8 STANDARD SRAM, 20ns, CDSO32, CREAMIC, SOJ-32 Microsemi Corporation 5962-9560008MUA vs WMS512K8-L20DECA
WMS512K8-100DECEA Standard SRAM, 512KX8, 100ns, CMOS, CDSO32, CERAMIC, SOJ-32 Microsemi Corporation 5962-9560008MUA vs WMS512K8-100DECEA
DPS512S8P-15C SRAM Module, 512KX8, 150ns, CMOS, CDMA32, 0.600 INCH, DIP-32 B&B Electronics Manufacturing Company 5962-9560008MUA vs DPS512S8P-15C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9560008MUA by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9560008MUA by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 5962-9560008MUA would you like to use for your alert(s)?
  • Please alert me when 5962-9560008MUA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9560008MUA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9560008MUA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9560008MUA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9560008MUA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9560008MUA by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: