Part Details for WS512K8-120CQEA by Microsemi Corporation
Overview of WS512K8-120CQEA by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WS512K8-120CQEA
WS512K8-120CQEA CAD Models
WS512K8-120CQEA Part Data Attributes
|
WS512K8-120CQEA
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
WS512K8-120CQEA
Microsemi Corporation
SRAM Module, 512KX8, 120ns, CMOS, CDMA32, SIDE BRAZED, CERAMIC, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-CDMA-T32 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for WS512K8-120CQEA
This table gives cross-reference parts and alternative options found for WS512K8-120CQEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS512K8-120CQEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WMS512K8-120CCEA | Standard SRAM, 512KX8, 120ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | WS512K8-120CQEA vs WMS512K8-120CCEA |
CYM1465LSD-120I | SRAM Module, 512KX8, 120ns, CMOS | Cypress Semiconductor | WS512K8-120CQEA vs CYM1465LSD-120I |
SYS8512FKXL-12 | SRAM Module, 512KX8, 120ns, CMOS, PDMA32, 0.600 INCH, PLASTIC, MODULE, DIP-32 | APTA Group Inc | WS512K8-120CQEA vs SYS8512FKXL-12 |
WS512K8-120CI | SRAM Module, 512KX8, 120ns, CMOS, CDIP32, 0.600 INCH, DUAL CAVITY, HERMETIC SEALED, BOTTOM BRAZED, CERAMIC, DIP-32 | Microsemi Corporation | WS512K8-120CQEA vs WS512K8-120CI |
CYM1465LPD-120I | SRAM Module, 512KX8, 120ns, CMOS | Cypress Semiconductor | WS512K8-120CQEA vs CYM1465LPD-120I |
5962-9561301HYC | Standard SRAM, 512KX8, 120ns, CMOS, CDIP32, CERAMIC, DIP-32 | Micross Components | WS512K8-120CQEA vs 5962-9561301HYC |
WS512K8-120CM | SRAM Module, 512KX8, 120ns, CMOS, CDIP32, 0.600 INCH, DUAL CAVITY, BOTTOM BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | WS512K8-120CQEA vs WS512K8-120CM |
DPS512S8N-12M | SRAM Module, 512KX8, 120ns, CMOS, CDMA32, SIDE BRAZED, CERAMIC PACKAGE-32 | Twilight Technology Inc | WS512K8-120CQEA vs DPS512S8N-12M |
5962-9561301HYA | Standard SRAM, 512KX8, 120ns, CMOS, CDIP32, CERAMIC, DIP-32 | White Microelectronics | WS512K8-120CQEA vs 5962-9561301HYA |
CYM1465LSD-120C | SRAM Module, 512KX8, 120ns, CMOS | Cypress Semiconductor | WS512K8-120CQEA vs CYM1465LSD-120C |