Part Details for CYM1465LSD-120C by Cypress Semiconductor
Overview of CYM1465LSD-120C by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW030Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 60 A, 0.041 Ω@18V, TO-247-4L(X) | |
TW045Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 40 A, 0.062 Ω@18V, TO-247-4L(X) | |
TW015Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 100 A, 0.021 Ω@18V, TO-247-4L(X) |
Part Details for CYM1465LSD-120C
CYM1465LSD-120C CAD Models
CYM1465LSD-120C Part Data Attributes
|
CYM1465LSD-120C
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYM1465LSD-120C
Cypress Semiconductor
SRAM Module, 512KX8, 120ns, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-T32 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00042 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CYM1465LSD-120C
This table gives cross-reference parts and alternative options found for CYM1465LSD-120C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYM1465LSD-120C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WMS512K8-120CCEA | Standard SRAM, 512KX8, 120ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | CYM1465LSD-120C vs WMS512K8-120CCEA |
CYM1465LSD-120I | SRAM Module, 512KX8, 120ns, CMOS | Cypress Semiconductor | CYM1465LSD-120C vs CYM1465LSD-120I |
SYS8512FKXL-12 | SRAM Module, 512KX8, 120ns, CMOS, PDMA32, 0.600 INCH, PLASTIC, MODULE, DIP-32 | APTA Group Inc | CYM1465LSD-120C vs SYS8512FKXL-12 |
WS512K8-120CI | SRAM Module, 512KX8, 120ns, CMOS, CDIP32, 0.600 INCH, DUAL CAVITY, HERMETIC SEALED, BOTTOM BRAZED, CERAMIC, DIP-32 | Microsemi Corporation | CYM1465LSD-120C vs WS512K8-120CI |
CYM1465LPD-120I | SRAM Module, 512KX8, 120ns, CMOS | Cypress Semiconductor | CYM1465LSD-120C vs CYM1465LPD-120I |
5962-9561301HYC | Standard SRAM, 512KX8, 120ns, CMOS, CDIP32, CERAMIC, DIP-32 | Micross Components | CYM1465LSD-120C vs 5962-9561301HYC |
WS512K8-120CM | SRAM Module, 512KX8, 120ns, CMOS, CDIP32, 0.600 INCH, DUAL CAVITY, BOTTOM BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | CYM1465LSD-120C vs WS512K8-120CM |
DPS512S8N-12M | SRAM Module, 512KX8, 120ns, CMOS, CDMA32, SIDE BRAZED, CERAMIC PACKAGE-32 | Twilight Technology Inc | CYM1465LSD-120C vs DPS512S8N-12M |
5962-9561301HYA | Standard SRAM, 512KX8, 120ns, CMOS, CDIP32, CERAMIC, DIP-32 | White Microelectronics | CYM1465LSD-120C vs 5962-9561301HYA |
5962-9207801HXA | SRAM Module, 512KX8, 120ns, CMOS, DIP-32 | Mercury Systems Inc | CYM1465LSD-120C vs 5962-9207801HXA |