Memory
WS512K8-120CC
Description: SRAM Module, 512KX8, 120ns, CMOS, CDIP32, 0.600 INCH, DUAL CAVITY, HERMETIC SEALED, BOTTOM BRAZED, CERAMIC, DIP-32

Overview of WS512K8-120CC by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for WS512K8-120CC by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WS512K8-120CC by Microsemi Corporation

WS512K8-120CC
Microsemi Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
120 ns
JESD-30 Code
R-CDIP-T32
Length
40.6 mm
Memory Density
4194304 bit
Memory IC Type
SRAM MODULE
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. WS512K8-120CC
    Microsemi Corporation
    SRAM Module, 512KX8, 120ns, CMOS, CDIP32, 0.600 INCH, DUAL CAVITY, HERMETIC SEALED, BOTTOM BRAZED, CERAMIC, DIP-32
    VS

Alternate Parts for WS512K8-120CC

This table gives cross-reference parts and alternative options found for WS512K8-120CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS512K8-120CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9561301HYA Standard SRAM, 512KX8, 120ns, CMOS, CDIP32, CERAMIC, DIP-32 White Microelectronics WS512K8-120CC vs 5962-9561301HYA
DPS512S8P-12C SRAM Module, 512KX8, 120ns, CMOS, CDMA32, 0.600 INCH, CERAMIC, SIDE BRAZED, DIP-32 Force Technologies Ltd WS512K8-120CC vs DPS512S8P-12C
EDI8M8512P120C6B SRAM Module, 512KX8, 120ns, CMOS, Electronic Designs Inc WS512K8-120CC vs EDI8M8512P120C6B
WS512K8-120CCE SRAM Module, 512KX8, 120ns, CMOS, CDMA32, Microsemi Corporation WS512K8-120CC vs WS512K8-120CCE
WS512K8-120CMEA SRAM Module, 512KX8, 120ns, CMOS, CDMA32, SIDE BRAZED, CERAMIC, DIP-32 Mercury Systems Inc WS512K8-120CC vs WS512K8-120CMEA
WS512K8-120CQEA SRAM Module, 512KX8, 120ns, CMOS, CDMA32, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation WS512K8-120CC vs WS512K8-120CQEA
WMS512K8-120CQ Standard SRAM, 512KX8, 120ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Mercury Systems Inc WS512K8-120CC vs WMS512K8-120CQ
5962-9561301HYC Standard SRAM, 512KX8, 120ns, CMOS, CDIP32, CERAMIC, DIP-32 White Microelectronics WS512K8-120CC vs 5962-9561301HYC
DPS512S8N-12C SRAM Module, 512KX8, 120ns, CMOS, CDMA32, SIDE BRAZED, CERAMIC PACKAGE-32 Twilight Technology Inc WS512K8-120CC vs DPS512S8N-12C
5962-9561301HYC Standard SRAM, 512KX8, 120ns, CMOS, CDIP32, CERAMIC, DIP-32 Mercury Systems Inc WS512K8-120CC vs 5962-9561301HYC
Part Number Description Manufacturer Compare
5962-9561301HYC Standard SRAM, 512KX8, 120ns, CMOS, CDIP32, CERAMIC, DIP-32 Micross Components WS512K8-120CC vs 5962-9561301HYC
WMS512K8-120CIE Standard SRAM, 512KX8, 120ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Mercury Systems Inc WS512K8-120CC vs WMS512K8-120CIE
WS512K8-120CCE SRAM Module, 512KX8, 120ns, CMOS, CDMA32, Microsemi Corporation WS512K8-120CC vs WS512K8-120CCE
WS512K8-120CQ SRAM Module, 512KX8, 120ns, CMOS, CDIP32, 0.600 INCH, DUAL CAVITY, BOTTOM BRAZED, CERAMIC, DIP-32 Microsemi Corporation WS512K8-120CC vs WS512K8-120CQ
WS512K8-120CMEA SRAM Module, 512KX8, 120ns, CMOS, CDMA32, SIDE BRAZED, CERAMIC, DIP-32 Mercury Systems Inc WS512K8-120CC vs WS512K8-120CMEA
WMS512K8-120CC Standard SRAM, 512KX8, 120ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Mercury Systems Inc WS512K8-120CC vs WMS512K8-120CC
CYM1465PD-120I SRAM Module, 512KX8, 120ns, CMOS Cypress Semiconductor WS512K8-120CC vs CYM1465PD-120I
5962-9561301HYA Standard SRAM, 512KX8, 120ns, CMOS, CDIP32, CERAMIC, DIP-32 White Microelectronics WS512K8-120CC vs 5962-9561301HYA
EDI8M8512P120C6B SRAM Module, 512KX8, 120ns, CMOS, Electronic Designs Inc WS512K8-120CC vs EDI8M8512P120C6B
DPS512S8P-12C SRAM Module, 512KX8, 120ns, CMOS, CDMA32, 0.600 INCH, CERAMIC, SIDE BRAZED, DIP-32 Force Technologies Ltd WS512K8-120CC vs DPS512S8P-12C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WS512K8-120CC by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WS512K8-120CC by Microsemi Corporation

  • Please alert me when WS512K8-120CC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WS512K8-120CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WS512K8-120CC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WS512K8-120CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WS512K8-120CC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WS512K8-120CC by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: