Part Details for WS512K32F-70G4TM by White Electronic Designs Corp
Overview of WS512K32F-70G4TM by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WS512K32F-70G4TM
WS512K32F-70G4TM CAD Models
WS512K32F-70G4TM Part Data Attributes
|
WS512K32F-70G4TM
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
WS512K32F-70G4TM
White Electronic Designs Corp
SRAM Module, 2MX8, 70ns, CMOS,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
Additional Feature | CONFIGURABLE AS 512K X 32 | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-XQMA-F68 | |
Memory Density | 16777216 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2MX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for WS512K32F-70G4TM
This table gives cross-reference parts and alternative options found for WS512K32F-70G4TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS512K32F-70G4TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WS512K32-70G4TME | SRAM Module, 2MX8, 70ns, CMOS, CQMA68, | Mercury Systems Inc | WS512K32F-70G4TM vs WS512K32-70G4TME |
5962-9562401HNC | SRAM Module, 512KX32, 120ns, CMOS, QFP-68 | White Microelectronics | WS512K32F-70G4TM vs 5962-9562401HNC |
WS512K32-85G2CE | SRAM Module, 2MX8, 85ns, CMOS, CQMA68, | White Electronic Designs Corp | WS512K32F-70G4TM vs WS512K32-85G2CE |
WS512K32-85G4TQ | SRAM Module, 2MX8, 85ns, CMOS, CQFP68, CERAMIC, QFP-68 | Mercury Systems Inc | WS512K32F-70G4TM vs WS512K32-85G4TQ |
EDI8F82046C45M6I | SRAM Module, 2MX8, 45ns, CMOS, | Electronic Designs Inc | WS512K32F-70G4TM vs EDI8F82046C45M6I |
WS512K32-120G4I | SRAM Module, 2MX8, 120ns, CMOS, CQFP68, | White Microelectronics | WS512K32F-70G4TM vs WS512K32-120G4I |
WS512K32-85G4TME | SRAM Module, 2MX8, 85ns, CMOS, CQMA68, | Mercury Systems Inc | WS512K32F-70G4TM vs WS512K32-85G4TME |
5962-9461104HMC | SRAM Module, 2MX8, 70ns, CMOS, CQMA68, CO-FIRED CERAMIC, QFP-68 | White Microelectronics | WS512K32F-70G4TM vs 5962-9461104HMC |
SYS82000FKX-70 | SRAM Module, 2MX8, 70ns, CMOS, PDMA36, 0.600 INCH, LOW PROFILE, PLASTIC, MODULE, DIP-36 | APTA Group Inc | WS512K32F-70G4TM vs SYS82000FKX-70 |
WS512K32-100G4Q | SRAM Module, 2MX8, 100ns, CMOS, CQFP68, CERAMIC, QFP-68 | White Electronic Designs Corp | WS512K32F-70G4TM vs WS512K32-100G4Q |