Part Details for EDI8F82046C45M6I by Electronic Designs Inc
Overview of EDI8F82046C45M6I by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for EDI8F82046C45M6I
EDI8F82046C45M6I CAD Models
EDI8F82046C45M6I Part Data Attributes
|
EDI8F82046C45M6I
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI8F82046C45M6I
Electronic Designs Inc
SRAM Module, 2MX8, 45ns, CMOS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-XDMA-T36 | |
Memory Density | 16777216 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 36 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for EDI8F82046C45M6I
This table gives cross-reference parts and alternative options found for EDI8F82046C45M6I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8F82046C45M6I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WS512K32-70G4TME | SRAM Module, 2MX8, 70ns, CMOS, CQMA68, | Mercury Systems Inc | EDI8F82046C45M6I vs WS512K32-70G4TME |
5962-9562401HNC | SRAM Module, 512KX32, 120ns, CMOS, QFP-68 | White Microelectronics | EDI8F82046C45M6I vs 5962-9562401HNC |
WS512K32-85G2CE | SRAM Module, 2MX8, 85ns, CMOS, CQMA68, | White Electronic Designs Corp | EDI8F82046C45M6I vs WS512K32-85G2CE |
WS512K32-85G4TQ | SRAM Module, 2MX8, 85ns, CMOS, CQFP68, CERAMIC, QFP-68 | Mercury Systems Inc | EDI8F82046C45M6I vs WS512K32-85G4TQ |
WS512K32-120G4I | SRAM Module, 2MX8, 120ns, CMOS, CQFP68, | White Microelectronics | EDI8F82046C45M6I vs WS512K32-120G4I |
WS512K32-85G4TME | SRAM Module, 2MX8, 85ns, CMOS, CQMA68, | Mercury Systems Inc | EDI8F82046C45M6I vs WS512K32-85G4TME |
WS512K32F-70G4TM | SRAM Module, 2MX8, 70ns, CMOS, | White Electronic Designs Corp | EDI8F82046C45M6I vs WS512K32F-70G4TM |
5962-9461104HMC | SRAM Module, 2MX8, 70ns, CMOS, CQMA68, CO-FIRED CERAMIC, QFP-68 | White Microelectronics | EDI8F82046C45M6I vs 5962-9461104HMC |
SYS82000FKX-70 | SRAM Module, 2MX8, 70ns, CMOS, PDMA36, 0.600 INCH, LOW PROFILE, PLASTIC, MODULE, DIP-36 | APTA Group Inc | EDI8F82046C45M6I vs SYS82000FKX-70 |
WS512K32-100G4Q | SRAM Module, 2MX8, 100ns, CMOS, CQFP68, CERAMIC, QFP-68 | White Electronic Designs Corp | EDI8F82046C45M6I vs WS512K32-100G4Q |