Part Details for WS128K32-20G2TI by Microsemi Corporation
Overview of WS128K32-20G2TI by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WS128K32-20G2TI
WS128K32-20G2TI CAD Models
WS128K32-20G2TI Part Data Attributes
|
WS128K32-20G2TI
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
WS128K32-20G2TI
Microsemi Corporation
SRAM Module, 128KX32, 20ns, CMOS, CQMA68, CERAMIC, QFP-68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | QFP | |
Package Description | , | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | USER CONFIGURABLE AS 512K X 8 | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-CQMA-G68 | |
JESD-609 Code | e4 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for WS128K32-20G2TI
This table gives cross-reference parts and alternative options found for WS128K32-20G2TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS128K32-20G2TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9559516HMX | SRAM Module, 128KX32, 20ns, CMOS, CQFP68, CERAMIC, QFP-68 | Mercury Systems Inc | WS128K32-20G2TI vs 5962-9559516HMX |
WS128K32-20G2CE | SRAM Module, 512KX8, 20ns, CMOS, CQFP68, CERAMIC, QFP-68 | White Electronic Designs Corp | WS128K32-20G2TI vs WS128K32-20G2CE |
WS128K32-20G2C | SRAM Module, 512KX8, 20ns, CMOS, CQFP68, 22 X 22 MM, HERMETIC SEALED, CERAMIC, QFP-68 | White Electronic Designs Corp | WS128K32-20G2TI vs WS128K32-20G2C |
5962-9559516HMX | SRAM Module, 128KX32, 20ns, CMOS, CQFP68, CERAMIC, QFP-68 | Micross Components | WS128K32-20G2TI vs 5962-9559516HMX |
AS8S128K32Q-20/XT | SRAM Module, 128KX32, 20ns, CMOS, CQFP68, CERAMIC, QFP-68 | Micross Components | WS128K32-20G2TI vs AS8S128K32Q-20/XT |
WS128K32-20G2UM | SRAM Module, 128KX32, 20ns, CMOS, CQFP68, 22.40 MM, 3.56 MM HEIGHT, CERAMIC, QFP-68 | Mercury Systems Inc | WS128K32-20G2TI vs WS128K32-20G2UM |
5962-9559509HMA | Cache SRAM Module, 128KX32, 20ns, CMOS, CQMA68, CERAMIC, QFP-68 | Mercury Systems Inc | WS128K32-20G2TI vs 5962-9559509HMA |
WS128K32-20G2CA | SRAM Module, 512KX8, 20ns, CMOS, CQFP68, 22 X 22 MM, HERMETIC SEALED, CERAMIC, QFP-68 | White Electronic Designs Corp | WS128K32-20G2TI vs WS128K32-20G2CA |
5962-9559509HXC | SRAM Module, 512KX8, 20ns, CMOS, CQFP68, 40 X 40 MM, HERMETIC SEALED, CERAMIC, QFP-68 | Mercury Systems Inc | WS128K32-20G2TI vs 5962-9559509HXC |
5962-9559509HAA | SRAM Module, 128KX32, 20ns, CMOS, CQFP68, CERAMIC, QFP-68 | Mercury Systems Inc | WS128K32-20G2TI vs 5962-9559509HAA |