Part Details for WS128K32-15G2TC by Microsemi Corporation
Overview of WS128K32-15G2TC by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WS128K32-15G2TC
WS128K32-15G2TC CAD Models
WS128K32-15G2TC Part Data Attributes
|
WS128K32-15G2TC
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
WS128K32-15G2TC
Microsemi Corporation
SRAM Module, 128KX32, 15ns, CMOS, CQMA68, CERAMIC, QFP-68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | QFP | |
Package Description | , | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | USER CONFIGURABLE AS 512K X 8 | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-CQMA-G68 | |
JESD-609 Code | e4 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for WS128K32-15G2TC
This table gives cross-reference parts and alternative options found for WS128K32-15G2TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS128K32-15G2TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM4-65764M-5 | Standard SRAM, 8KX8, 45ns, CMOS, CQCC32 | Matra MHS | WS128K32-15G2TC vs HM4-65764M-5 |
WS128K32-15G2UIA | SRAM Module, 128KX32, 15ns, CMOS, CQFP68, 22.40 MM, 3.56 MM HEIGHT, CERAMIC, QFP-68 | Mercury Systems Inc | WS128K32-15G2TC vs WS128K32-15G2UIA |
IDT7164L45L32 | Standard SRAM, 8KX8, 45ns, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | WS128K32-15G2TC vs IDT7164L45L32 |
3829411BUA | Standard SRAM, 8KX8, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | WS128K32-15G2TC vs 3829411BUA |
WS128K32-15H1M | SRAM Module, 128KX32, 15ns, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | White Electronic Designs Corp | WS128K32-15G2TC vs WS128K32-15H1M |
WS128K32-15G2TI | SRAM Module, 128KX32, 15ns, CMOS, CQMA68, CERAMIC, QFP-68 | Microsemi Corporation | WS128K32-15G2TC vs WS128K32-15G2TI |
5962-9559511HAX | SRAM Module, 128KX32, 15ns, CMOS, CQFP68, 22.40 X 22.40 MM, CERAMIC, QFP-68 | White Electronic Designs Corp | WS128K32-15G2TC vs 5962-9559511HAX |
5962-3829451MUA | Standard SRAM, 8KX8, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | WS128K32-15G2TC vs 5962-3829451MUA |
FT6164L-45LSM | Standard SRAM, 8KX8, 45ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 | Force Technologies Ltd | WS128K32-15G2TC vs FT6164L-45LSM |
WS128K32-15G2CA | SRAM Module, 512KX8, 15ns, CMOS, CQFP68, 22 X 22 MM, HERMETIC SEALED, CERAMIC, QFP-68 | White Electronic Designs Corp | WS128K32-15G2TC vs WS128K32-15G2CA |