Part Details for WRFI0603-S-33NGT by VENKEL LTD
Overview of WRFI0603-S-33NGT by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WRFI0603-S-33NGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-WRFI0603-S-33NGTTR-ND
|
DigiKey | Wirewound RF Inductor,0603,33nH, Min Qty: 4000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
100000 In Stock |
|
$0.0484 | Buy Now |
DISTI #
WRFI0603-S-33NGT
|
Venkel Ltd. | Wirewound RF Inductor, 0603, 33nH, �2% RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Reel | 100000 |
|
Buy Now |
Part Details for WRFI0603-S-33NGT
WRFI0603-S-33NGT CAD Models
WRFI0603-S-33NGT Part Data Attributes
|
WRFI0603-S-33NGT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
WRFI0603-S-33NGT
VENKEL LTD
General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 0.033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.76 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 2300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for WRFI0603-S-33NGT
This table gives cross-reference parts and alternative options found for WRFI0603-S-33NGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WRFI0603-S-33NGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LWW0603GT33N | General Purpose Inductor, | SEI Stackpole Electronics Inc | WRFI0603-S-33NGT vs LWW0603GT33N |
WQCW1608Z0G33NPB | General Purpose Inductor, 0.033uH, 2%, 1 Element, Wirewound-Core, SMD, 0603, CHIP | Walsin Technology Corporation | WRFI0603-S-33NGT vs WQCW1608Z0G33NPB |
LCWC0603G33NRTAR | General Purpose Inductor, | Kyocera AVX Components | WRFI0603-S-33NGT vs LCWC0603G33NRTAR |
FHW0603UC033GST | General Purpose Inductor, 0.033uH, 2%, Ceramic-Core, 0603, | Fenghua (HK) Electronics Ltd | WRFI0603-S-33NGT vs FHW0603UC033GST |
FHW0603UC033GGT | General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Fenghua (HK) Electronics Ltd | WRFI0603-S-33NGT vs FHW0603UC033GGT |
C0603C-33N0G1T3 | General Purpose Inductor, | API Delevan | WRFI0603-S-33NGT vs C0603C-33N0G1T3 |
WLCW1608Z0G33NPB | General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Walsin Technology Corporation | WRFI0603-S-33NGT vs WLCW1608Z0G33NPB |
C0603C-33N0G1T2 | General Purpose Inductor, | API Delevan | WRFI0603-S-33NGT vs C0603C-33N0G1T2 |
C0603C-33N0G1T1 | General Purpose Inductor, | API Delevan | WRFI0603-S-33NGT vs C0603C-33N0G1T1 |
IWC0603F33NR-3G | General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0603 | LAIRD PLC | WRFI0603-S-33NGT vs IWC0603F33NR-3G |