WR25X7150FGL
Walsin Technology Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 715ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of WR25X7150FGL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WR25X7150FGL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WR25X7150FGL by Walsin Technology Corporation

WR25X7150FGL
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.4 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Plastic, 13 Inch
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
715 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. WR25X7150FGL
    Walsin Technology Corporation
    Fixed Resistor, Metal Glaze/thick Film, 1W, 715ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for WR25X7150FGL

This table gives cross-reference parts and alternative options found for WR25X7150FGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR25X7150FGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MR25X7150FQL Fixed Resistor, 1W, 715ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Walsin Technology Corporation WR25X7150FGL vs MR25X7150FQL
RMS1WR-715R-F Fixed Resistor, Metal Glaze/thick Film, 1W, 715ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, RFE International Inc WR25X7150FGL vs RMS1WR-715R-F
RC2512F7150-07-T70 Fixed Resistor, Metal Glaze/thick Film, 1W, 715ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Taitron Components Inc WR25X7150FGL vs RC2512F7150-07-T70
MC2512-7150-FBW Fixed Resistor, Metal Glaze/thick Film, 1W, 715ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc WR25X7150FGL vs MC2512-7150-FBW
MC2512-7150-FTQ Fixed Resistor, Metal Glaze/thick Film, 1W, 715ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc WR25X7150FGL vs MC2512-7150-FTQ
MC2512-7150-FT101Q Fixed Resistor, Metal Glaze/thick Film, 1W, 715ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc WR25X7150FGL vs MC2512-7150-FT101Q
CAS25F7150CT Fixed Resistor, 1W, 715ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Cal-Chip Electronics WR25X7150FGL vs CAS25F7150CT
RM25F7150CT Fixed Resistor, Metal Glaze/thick Film, 1W, 715ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Cal-Chip Electronics WR25X7150FGL vs RM25F7150CT
MC2512-7150-FB101 Fixed Resistor, Metal Glaze/thick Film, 1W, 715ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc WR25X7150FGL vs MC2512-7150-FB101
MC2512-7150-FB101Q Fixed Resistor, Metal Glaze/thick Film, 1W, 715ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc WR25X7150FGL vs MC2512-7150-FB101Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WR25X7150FGL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WR25X7150FGL by Walsin Technology Corporation

  • Please alert me when WR25X7150FGL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WR25X7150FGL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WR25X7150FGL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WR25X7150FGL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WR25X7150FGL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WR25X7150FGL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: