Part Details for MC2512-7150-FT101Q by RCD Components Inc
Overview of MC2512-7150-FT101Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71502L35J | Renesas Electronics Corporation | REGISTER RAM WITH SPC | |
71502L25J8 | Renesas Electronics Corporation | REGISTER RAM WITH SPC | |
71502S25J8 | Renesas Electronics Corporation | REGISTER RAM WITH SPC |
Part Details for MC2512-7150-FT101Q
MC2512-7150-FT101Q CAD Models
MC2512-7150-FT101Q Part Data Attributes
|
MC2512-7150-FT101Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2512-7150-FT101Q
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 715ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 715 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MC2512-7150-FT101Q
This table gives cross-reference parts and alternative options found for MC2512-7150-FT101Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2512-7150-FT101Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR25X7150FQL | Fixed Resistor, 1W, 715ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC2512-7150-FT101Q vs MR25X7150FQL |
RMS1WR-715R-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 715ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RFE International Inc | MC2512-7150-FT101Q vs RMS1WR-715R-F |
RC2512F7150-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 715ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Taitron Components Inc | MC2512-7150-FT101Q vs RC2512F7150-07-T70 |
MC2512-7150-FBW | Fixed Resistor, Metal Glaze/thick Film, 1W, 715ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | MC2512-7150-FT101Q vs MC2512-7150-FBW |
MC2512-7150-FTQ | Fixed Resistor, Metal Glaze/thick Film, 1W, 715ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | MC2512-7150-FT101Q vs MC2512-7150-FTQ |
CAS25F7150CT | Fixed Resistor, 1W, 715ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | MC2512-7150-FT101Q vs CAS25F7150CT |
RM25F7150CT | Fixed Resistor, Metal Glaze/thick Film, 1W, 715ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | MC2512-7150-FT101Q vs RM25F7150CT |
MC2512-7150-FB101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 715ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | MC2512-7150-FT101Q vs MC2512-7150-FB101 |
MC2512-7150-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 715ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | MC2512-7150-FT101Q vs MC2512-7150-FB101Q |
NRC-AS100F7150TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 715ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | NIC Components Corp | MC2512-7150-FT101Q vs NRC-AS100F7150TRF |