Part Details for WR20X911JGL by Walsin Technology Corporation
Overview of WR20X911JGL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR20X911JGL
WR20X911JGL CAD Models
WR20X911JGL Part Data Attributes
|
WR20X911JGL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR20X911JGL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for WR20X911JGL
This table gives cross-reference parts and alternative options found for WR20X911JGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR20X911JGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS50J911TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | WR20X911JGL vs NRC-AS50J911TRF |
RS10K911JC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | WR20X911JGL vs RS10K911JC |
232276060911L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR20X911JGL vs 232276060911L |
CR-0AJL4--910R- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | WR20X911JGL vs CR-0AJL4--910R- |
RC2010JK-07910RP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | WR20X911JGL vs RC2010JK-07910RP |
RS10K911JT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | WR20X911JGL vs RS10K911JT |
CR-0AJLF--910R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | WR20X911JGL vs CR-0AJLF--910R |
NRC-AS50J911TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | WR20X911JGL vs NRC-AS50J911TRQYF |
AS0AJTE9100 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | WR20X911JGL vs AS0AJTE9100 |
CAR20J911CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | WR20X911JGL vs CAR20J911CT |