Part Details for NRC-AS50J911TRQYF by NIC Components Corp
Overview of NRC-AS50J911TRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRC-AS50J911TRQYF
NRC-AS50J911TRQYF CAD Models
NRC-AS50J911TRQYF Part Data Attributes
|
NRC-AS50J911TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS50J911TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for NRC-AS50J911TRQYF
This table gives cross-reference parts and alternative options found for NRC-AS50J911TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS50J911TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR20X911JTL | Fixed Resistor, 0.5W, 910ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRC-AS50J911TRQYF vs MR20X911JTL |
232276060911 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRC-AS50J911TRQYF vs 232276060911 |
RMCS2010JT910R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC-AS50J911TRQYF vs RMCS2010JT910R |
AS0AJTE9100 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NRC-AS50J911TRQYF vs AS0AJTE9100 |
201007J0911T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | NRC-AS50J911TRQYF vs 201007J0911T4E |
CQ1007J0911T4E | Fixed Resistor, 0.75W, 910ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | NRC-AS50J911TRQYF vs CQ1007J0911T4E |
RC2010J911-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | NRC-AS50J911TRQYF vs RC2010J911-07-T70 |
CR-0AJL4--910R- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | NRC-AS50J911TRQYF vs CR-0AJL4--910R- |
MR20X911JBL | Fixed Resistor, 0.5W, 910ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRC-AS50J911TRQYF vs MR20X911JBL |
CR02911J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NRC-AS50J911TRQYF vs CR02911J |