Part Details for WR20X435JQL by Walsin Technology Corporation
Overview of WR20X435JQL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR20X435JQL
WR20X435JQL CAD Models
WR20X435JQL Part Data Attributes
|
WR20X435JQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR20X435JQL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 10 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 4300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for WR20X435JQL
This table gives cross-reference parts and alternative options found for WR20X435JQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR20X435JQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRGCQ2010J4M3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | WR20X435JQL vs CRGCQ2010J4M3 |
CQ1007J0435T4E | Fixed Resistor, 0.75W, 4300000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | WR20X435JQL vs CQ1007J0435T4E |
201007J0435T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WR20X435JQL vs 201007J0435T4E |
HQ1007J0435TCE | Fixed Resistor, 0.75W, 4300000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | WR20X435JQL vs HQ1007J0435TCE |
RM20J435CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | WR20X435JQL vs RM20J435CT |
232276060435L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | WR20X435JQL vs 232276060435L |
AF2010JK-074M3L | Fixed Resistor, 0.75W, 4300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | WR20X435JQL vs AF2010JK-074M3L |
WR20X435JTL | Fixed Resistor, 0.5W, 4300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR20X435JQL vs WR20X435JTL |
CR02435J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | WR20X435JQL vs CR02435J |
AC2010JK-074M3L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | WR20X435JQL vs AC2010JK-074M3L |