Part Details for 201007J0435T4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 201007J0435T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 201007J0435T4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-201007J0435T4E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 2010 3/4W 5% T/R-4000 RoHS: Compliant | 0 |
|
$0.0080 / $0.0100 | Order Now |
Part Details for 201007J0435T4E
201007J0435T4E CAD Models
201007J0435T4E Part Data Attributes
|
201007J0435T4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
201007J0435T4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 4300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 201007J0435T4E
This table gives cross-reference parts and alternative options found for 201007J0435T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201007J0435T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2010JK-074M3P | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | 201007J0435T4E vs RC2010JK-074M3P |
WR20X435JQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | 201007J0435T4E vs WR20X435JQL |
CRGS2010J4M3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | 201007J0435T4E vs CRGS2010J4M3 |
WR20X435JTL | Fixed Resistor, 0.5W, 4300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 201007J0435T4E vs WR20X435JTL |
AC2010JK-074M3L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | 201007J0435T4E vs AC2010JK-074M3L |
HQ1007J0435T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 201007J0435T4E vs HQ1007J0435T4E |
BCTS002010-4304JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | 201007J0435T4E vs BCTS002010-4304JTE |
HQ1007J0435TCE | Fixed Resistor, 0.75W, 4300000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007J0435T4E vs HQ1007J0435TCE |
RC2010JK-074M3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | 201007J0435T4E vs RC2010JK-074M3 |
HQ1007J0435T5E | Fixed Resistor, 0.75W, 4300000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007J0435T4E vs HQ1007J0435T5E |