Part Details for WR12W9764FQL by Walsin Technology Corporation
Overview of WR12W9764FQL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR12W9764FQL
WR12W9764FQL CAD Models
WR12W9764FQL Part Data Attributes
|
WR12W9764FQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR12W9764FQL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9760000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 9760000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WR12W9764FQL
This table gives cross-reference parts and alternative options found for WR12W9764FQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR12W9764FQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12069M76FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9760000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | WR12W9764FQL vs CRCW12069M76FKEBC |
232272919765 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 9760000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR12W9764FQL vs 232272919765 |
9C12063A9764FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9760000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | WR12W9764FQL vs 9C12063A9764FKAFT |
AR1206FR-079M76L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9760000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | WR12W9764FQL vs AR1206FR-079M76L |
232272489765 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9760000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR12W9764FQL vs 232272489765 |
1206S4F9764T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9760000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WR12W9764FQL vs 1206S4F9764T5E |
CRCW12069M76FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9760000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | WR12W9764FQL vs CRCW12069M76FKEAC |
1206W4F9764T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9760000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WR12W9764FQL vs 1206W4F9764T5E |
RCA12069M761%100ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9760000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | WR12W9764FQL vs RCA12069M761%100ET1E3 |
HQ06S4F9764TCE | Fixed Resistor, 0.25W, 9760000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WR12W9764FQL vs HQ06S4F9764TCE |