Part Details for RCA12069M761%100ET1E3 by Vishay Intertechnologies
Overview of RCA12069M761%100ET1E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCA12069M761%100ET1E3
RCA12069M761%100ET1E3 CAD Models
RCA12069M761%100ET1E3 Part Data Attributes
|
RCA12069M761%100ET1E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA12069M761%100ET1E3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9760000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 9760000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCA12069M761%100ET1E3
This table gives cross-reference parts and alternative options found for RCA12069M761%100ET1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA12069M761%100ET1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12069M76FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9760000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCA12069M761%100ET1E3 vs CRCW12069M76FKEBC |
232272919765 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 9760000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCA12069M761%100ET1E3 vs 232272919765 |
9C12063A9764FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9760000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RCA12069M761%100ET1E3 vs 9C12063A9764FKAFT |
AR1206FR-079M76L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9760000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RCA12069M761%100ET1E3 vs AR1206FR-079M76L |
232272489765 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9760000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCA12069M761%100ET1E3 vs 232272489765 |
1206S4F9764T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9760000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RCA12069M761%100ET1E3 vs 1206S4F9764T5E |
CRCW12069M76FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9760000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCA12069M761%100ET1E3 vs CRCW12069M76FKEAC |
1206W4F9764T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9760000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RCA12069M761%100ET1E3 vs 1206W4F9764T5E |
HQ06S4F9764TCE | Fixed Resistor, 0.25W, 9760000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RCA12069M761%100ET1E3 vs HQ06S4F9764TCE |
WR12W9764FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9760000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RCA12069M761%100ET1E3 vs WR12W9764FGL |