Part Details for WR10X8200FBR by Walsin Technology Corporation
Overview of WR10X8200FBR by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR10X8200FBR
WR10X8200FBR CAD Models
WR10X8200FBR Part Data Attributes
|
WR10X8200FBR
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR10X8200FBR
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.3333 W | |
Rated Temperature | 70 °C | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WR10X8200FBR
This table gives cross-reference parts and alternative options found for WR10X8200FBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR10X8200FBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCL25F8200TRF | Res,SMT,Thick Film,820 Ohms,200WV,1% +/-Tol,-100,100ppm TC,1210 Case | NIC Components Corp | WR10X8200FBR vs NRCL25F8200TRF |
RMGW35K821FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | WR10X8200FBR vs RMGW35K821FB |
NMCR1210FG820R | RES,SMT,THICK FILM,820 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | WR10X8200FBR vs NMCR1210FG820R |
WCR1210-820RFI | RESISTOR, 0.25W, 1%, 100ppm, 820ohm, SURFACE MOUNT, 1210, CHIP | TT Electronics Welwyn Components | WR10X8200FBR vs WCR1210-820RFI |
ASC1210-820RFT5 | RESISTOR, 0.33W, 1%, 100ppm, 820ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | WR10X8200FBR vs ASC1210-820RFT5 |
NRCL25F8200TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | NIC Components Corp | WR10X8200FBR vs NRCL25F8200TR13F |
RS1210K821FC | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | WR10X8200FBR vs RS1210K821FC |
CR1210-4W-8200FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | WR10X8200FBR vs CR1210-4W-8200FT |
CRCW12108200FRT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 1%, 100ppm, 820ohm, SURFACE MOUNT, 1210, CHIP | Vishay Intertechnologies | WR10X8200FBR vs CRCW12108200FRT1-E3 |
NMCR1210FJ820R | RES,SMT,THICK FILM,820 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | WR10X8200FBR vs NMCR1210FJ820R |