There are no models available for this part yet.
Overview of WCR1210-820RFI by TT Electronics Welwyn Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WCR1210-820RFI by TT Electronics Welwyn Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0175 / $0.0221 | Buy Now |
CAD Models for WCR1210-820RFI by TT Electronics Welwyn Components
Part Data Attributes for WCR1210-820RFI by TT Electronics Welwyn Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WELWYN COMPONENTS LTD
|
Package Description
|
SMT, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
820 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for WCR1210-820RFI
This table gives cross-reference parts and alternative options found for WCR1210-820RFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR1210-820RFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1210P-8200-FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | WCR1210-820RFI vs MC1210P-8200-FT |
CR1210-4W-8200FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | WCR1210-820RFI vs CR1210-4W-8200FPT-13 |
RS1210K821FBG | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | WCR1210-820RFI vs RS1210K821FBG |
RS1210K821FC | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | WCR1210-820RFI vs RS1210K821FC |
MC1210P-8200-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | WCR1210-820RFI vs MC1210P-8200-FTQ |
NMCT1210FT820R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | SEI Stackpole Electronics Inc | WCR1210-820RFI vs NMCT1210FT820R |
MC1210-8200-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | WCR1210-820RFI vs MC1210-8200-FBQ |
MC1210-8200-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | WCR1210-820RFI vs MC1210-8200-FB101 |
NRCL25F8200TRF | Res,SMT,Thick Film,820 Ohms,200WV,1% +/-Tol,-100,100ppm TC,1210 Case | NIC Components Corp | WCR1210-820RFI vs NRCL25F8200TRF |
RC1210K821FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | WCR1210-820RFI vs RC1210K821FTG |