Datasheets
WR10X7871FGR by: Walsin Technology Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Part Details for WR10X7871FGR by Walsin Technology Corporation

Overview of WR10X7871FGR by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Part Details for WR10X7871FGR

WR10X7871FGR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WR10X7871FGR Part Data Attributes

WR10X7871FGR Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
WR10X7871FGR Walsin Technology Corporation Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description SMT, 1210
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature RATED AC VOLTAGE : 200
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.6 mm
Packing Method TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.3333 W
Rated Temperature 70 °C
Resistance 7870 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for WR10X7871FGR

This table gives cross-reference parts and alternative options found for WR10X7871FGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR10X7871FGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RC1210K7871FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Fenghua (HK) Electronics Ltd WR10X7871FGR vs RC1210K7871FB
1210W4F7871BDE Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd WR10X7871FGR vs 1210W4F7871BDE
MC1210-7871-FBW Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP RCD Components Inc WR10X7871FGR vs MC1210-7871-FBW
1210S3F7871C1 Fixed Resistor, Metal Glaze/thick Film, 0.333W, 7870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd WR10X7871FGR vs 1210S3F7871C1
1210S3F7871T2 Fixed Resistor, Metal Glaze/thick Film, 0.333W, 7870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd WR10X7871FGR vs 1210S3F7871T2
CR1210F7K87P05 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Ever Ohms Technology Co Ltd WR10X7871FGR vs CR1210F7K87P05
NRCS25F7871TRF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT NIC Components Corp WR10X7871FGR vs NRCS25F7871TRF
RK73H2EXTD7871F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc WR10X7871FGR vs RK73H2EXTD7871F
RC1210K7871FCL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Fenghua (HK) Electronics Ltd WR10X7871FGR vs RC1210K7871FCL
1210S3F7871CD Fixed Resistor, Metal Glaze/thick Film, 0.333W, 7870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd WR10X7871FGR vs 1210S3F7871CD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WR10X7871FGR by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WR10X7871FGR by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WR10X7871FGR would you like to use for your alert(s)?
  • Please alert me when WR10X7871FGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WR10X7871FGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WR10X7871FGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WR10X7871FGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WR10X7871FGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WR10X7871FGR by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: