Part Details for WR10W0000PT by Walsin Technology Corporation
Overview of WR10W0000PT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR10W0000PT
WR10W0000PT CAD Models
WR10W0000PT Part Data Attributes
|
WR10W0000PT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR10W0000PT
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0ohm, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for WR10W0000PT
This table gives cross-reference parts and alternative options found for WR10W0000PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR10W0000PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCM3225J000ES | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 1210, | Samsung Electro-Mechanics | WR10W0000PT vs RCM3225J000ES |
WR10X000PBR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0ohm, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR10W0000PT vs WR10X000PBR |
NRCL25ZOTRF | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | WR10W0000PT vs NRCL25ZOTRF |
ZC1210-TW | JUMPER, METAL GLAZE/THICK FILM, 0.33 W, 0 ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | WR10W0000PT vs ZC1210-TW |
ZC1210-BW | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0ohm, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | WR10W0000PT vs ZC1210-BW |
WR10X000PTL | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0ohm, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR10W0000PT vs WR10X000PTL |
CRG1210-U-000T | Fixed Resistor, 0.33W, 0ohm, Surface Mount, 1210, CHIP | VENKEL LTD | WR10W0000PT vs CRG1210-U-000T |
NRC-AS25ZOTRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0ohm, Surface Mount, 1210, CHIP | NIC Components Corp | WR10W0000PT vs NRC-AS25ZOTRQYF |
CRCW1210000ZRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0ohm, Surface Mount, 1210, CHIP | Vishay Intertechnologies | WR10W0000PT vs CRCW1210000ZRT1 |
ASC1210-R000T5 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0ohm, Surface Mount, 1210, CHIP | TT Electronics Resistors | WR10W0000PT vs ASC1210-R000T5 |