Part Details for WR10W2744FT by Walsin Technology Corporation
Overview of WR10W2744FT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR10W2744FT
WR10W2744FT CAD Models
WR10W2744FT Part Data Attributes
|
WR10W2744FT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR10W2744FT
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2740000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE: 200V | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 2740000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WR10W2744FT
This table gives cross-reference parts and alternative options found for WR10W2744FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR10W2744FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/42.74M1%R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2740000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR10W2744FT vs RMCS1/42.74M1%R |
CAS14F2744CT | Fixed Resistor, 0.3333W, 2740000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | WR10W2744FT vs CAS14F2744CT |
NMCT1210FT2M74 | RESISTOR, 0.33W, 1%, 200ppm, 2740000ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR10W2744FT vs NMCT1210FT2M74 |
NMCR1210FG2M74 | RES,SMT,THICK FILM,2.74M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE | SEI Stackpole Electronics Inc | WR10W2744FT vs NMCR1210FG2M74 |
RK73H2ETTDB2744F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2740000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | WR10W2744FT vs RK73H2ETTDB2744F |
RC1210F2744-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2740000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | WR10W2744FT vs RC1210F2744-07-RG70 |
CR1210AFW-2744EAS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2740000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | WR10W2744FT vs CR1210AFW-2744EAS |
NMCT1210FG2M74 | RESISTOR, 0.33W, 1%, 200ppm, 2740000ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR10W2744FT vs NMCT1210FG2M74 |
WR10W2744FTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2740000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Walsin Technology Corporation | WR10W2744FT vs WR10W2744FTR |
CR1210-4W-2744FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | WR10W2744FT vs CR1210-4W-2744FPT-13 |