Part Details for WR08X911JQLJ by Walsin Technology Corporation
Overview of WR08X911JQLJ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X911JQLJ
WR08X911JQLJ CAD Models
WR08X911JQLJ Part Data Attributes
|
WR08X911JQLJ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X911JQLJ
Walsin Technology Corporation
Fixed Resistor, 0.125W, 910ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for WR08X911JQLJ
This table gives cross-reference parts and alternative options found for WR08X911JQLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X911JQLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR10911J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | WR08X911JQLJ vs CR10911J |
WR08X911JBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | WR08X911JQLJ vs WR08X911JBL |
232273061911 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X911JQLJ vs 232273061911 |
CR21-911JL | Fixed Resistor | ASJ Holdings Limited | WR08X911JQLJ vs CR21-911JL |
RC0805JR-07910R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08X911JQLJ vs RC0805JR-07910R |
CR0805T100W910R+-5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | WR08X911JQLJ vs CR0805T100W910R+-5% |
RMNW20K911JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WR08X911JQLJ vs RMNW20K911JB |
NMCR0805JJ910R | RES,SMT,THICK FILM,910 OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X911JQLJ vs NMCR0805JJ910R |
CQA0805910R-5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | WR08X911JQLJ vs CQA0805910R-5%100PPM/KNS |
RS05K911JTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WR08X911JQLJ vs RS05K911JTG |