Part Details for WR08X911JBL by Walsin Technology Corporation
Overview of WR08X911JBL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X911JBL
WR08X911JBL CAD Models
WR08X911JBL Part Data Attributes
|
WR08X911JBL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X911JBL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for WR08X911JBL
This table gives cross-reference parts and alternative options found for WR08X911JBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X911JBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS05K911JCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WR08X911JBL vs RS05K911JCG |
CRA0805910R-5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | WR08X911JBL vs CRA0805910R-5%100PPM/KNP20 |
CQA0805910R-5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | WR08X911JBL vs CQA0805910R-5%100PPM/KNS |
RC0805JR-13910R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08X911JBL vs RC0805JR-13910R |
RMCS0805JT910R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X911JBL vs RMCS0805JT910R |
CR0805J80911G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | LIZ Electronics (Kunshan) Co., Ltd | WR08X911JBL vs CR0805J80911G |
RC0805J911-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | WR08X911JBL vs RC0805J911-07-RG70 |
232273061911 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X911JBL vs 232273061911 |
RMEF0805JT910R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | WR08X911JBL vs RMEF0805JT910R |
CR-05JLF--910R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | WR08X911JBL vs CR-05JLF--910R |