Part Details for WR08X8203FQ by Walsin Technology Corporation
Overview of WR08X8203FQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X8203FQ
WR08X8203FQ CAD Models
WR08X8203FQ Part Data Attributes
|
WR08X8203FQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X8203FQ
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 820000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | WR08X(F TOL) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X8203FQ
This table gives cross-reference parts and alternative options found for WR08X8203FQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X8203FQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS05K824FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WR08X8203FQ vs RS05K824FC |
RK73H2ARTTPD8203F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X8203FQ vs RK73H2ARTTPD8203F |
NMCR0805FJ820K | RES,SMT,THICK FILM,820K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X8203FQ vs NMCR0805FJ820K |
NMCT0805FG820K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SEI Stackpole Electronics Inc | WR08X8203FQ vs NMCT0805FG820K |
CR0805-10W-8203FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | WR08X8203FQ vs CR0805-10W-8203FT-13 |
ASC0805-820KFT5 | RESISTOR, 0.125W, 1%, 100ppm, 820000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | WR08X8203FQ vs ASC0805-820KFT5 |
CR21-8203-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | WR08X8203FQ vs CR21-8203-FY |
RC0805FR-07820K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08X8203FQ vs RC0805FR-07820K |
RMS10FT824 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | WR08X8203FQ vs RMS10FT824 |
RMCG0805FT820K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SEI Stackpole Electronics Inc | WR08X8203FQ vs RMCG0805FT820K |