Part Details for WR08X7683FQLJ by Walsin Technology Corporation
Overview of WR08X7683FQLJ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X7683FQLJ
WR08X7683FQLJ CAD Models
WR08X7683FQLJ Part Data Attributes
|
WR08X7683FQLJ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X7683FQLJ
Walsin Technology Corporation
Fixed Resistor, 0.125W, 768000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 768000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X7683FQLJ
This table gives cross-reference parts and alternative options found for WR08X7683FQLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X7683FQLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ATTEB7683F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X7683FQLJ vs RK73H2ATTEB7683F |
RK73H2ALTEB7683F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X7683FQLJ vs RK73H2ALTEB7683F |
CRCW0805768KFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | WR08X7683FQLJ vs CRCW0805768KFKEB |
ADF0805768K1%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | WR08X7683FQLJ vs ADF0805768K1%100PPM/KKP |
CR0805-8W-7683FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | WR08X7683FQLJ vs CR0805-8W-7683FT-13 |
CR0805-10W-7683FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 768000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | WR08X7683FQLJ vs CR0805-10W-7683FT-13 |
NRCL10F7683TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | WR08X7683FQLJ vs NRCL10F7683TRF |
CR0805-8W-7683FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | WR08X7683FQLJ vs CR0805-8W-7683FSNT-13 |
FCF05FV-7683 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X7683FQLJ vs FCF05FV-7683 |
CRCW0805768KFKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | WR08X7683FQLJ vs CRCW0805768KFKTABC |