Datasheets
ADF0805768K1%100PPM/KKP by: Microtech GmbH Electronic

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,

Part Details for ADF0805768K1%100PPM/KKP by Microtech GmbH Electronic

Overview of ADF0805768K1%100PPM/KKP by Microtech GmbH Electronic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ADF0805768K1%100PPM/KKP

ADF0805768K1%100PPM/KKP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADF0805768K1%100PPM/KKP Part Data Attributes

ADF0805768K1%100PPM/KKP Microtech GmbH Electronic
Buy Now Datasheet
Compare Parts:
ADF0805768K1%100PPM/KKP Microtech GmbH Electronic Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method Cardboard
Rated Power Dissipation (P) 0.125 W
Reference Standard AEC-Q200
Resistance 768000 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN OVER NICKEL
Tolerance 1%
Working Voltage 150 V

Alternate Parts for ADF0805768K1%100PPM/KKP

This table gives cross-reference parts and alternative options found for ADF0805768K1%100PPM/KKP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF0805768K1%100PPM/KKP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
NRC-AS10F7683TRF NIC Components Corp Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, ADF0805768K1%100PPM/KKP vs NRC-AS10F7683TRF
RS05K7683FTL Fenghua (HK) Electronics Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 768000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP ADF0805768K1%100PPM/KKP vs RS05K7683FTL
NMCR0805FJ768K SEI Stackpole Electronics Inc Check for Price RES,SMT,THICK FILM,768K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE ADF0805768K1%100PPM/KKP vs NMCR0805FJ768K
CR0805F768KP20 Ever Ohms Technology Co Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, ADF0805768K1%100PPM/KKP vs CR0805F768KP20
CR-05FLD--768K Viking Tech Corp Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP ADF0805768K1%100PPM/KKP vs CR-05FLD--768K
CR0805-10W-7683FPT-13 VENKEL LTD Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.1W, 768000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, ADF0805768K1%100PPM/KKP vs CR0805-10W-7683FPT-13
MC0805P-7683-FB101W RCD Components Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT ADF0805768K1%100PPM/KKP vs MC0805P-7683-FB101W
RK73H2ARTTDB7683F KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, ADF0805768K1%100PPM/KKP vs RK73H2ARTTDB7683F
RC2012F7683FS Samsung Electro-Mechanics Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT ADF0805768K1%100PPM/KKP vs RC2012F7683FS
TSR6GF7683V Tateyama Kagaku Group Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, ADF0805768K1%100PPM/KKP vs TSR6GF7683V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADF0805768K1%100PPM/KKP by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADF0805768K1%100PPM/KKP by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of ADF0805768K1%100PPM/KKP would you like to use for your alert(s)?
  • Please alert me when ADF0805768K1%100PPM/KKP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADF0805768K1%100PPM/KKP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADF0805768K1%100PPM/KKP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADF0805768K1%100PPM/KKP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADF0805768K1%100PPM/KKP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADF0805768K1%100PPM/KKP by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: