WR08X6653FGLJ
Walsin Technology Corporation
Description: Fixed Resistor, 0.125W, 665000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of WR08X6653FGLJ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WR08X6653FGLJ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WR08X6653FGLJ by Walsin Technology Corporation

WR08X6653FGLJ
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE; RATED AC VOLTAGE (V): 150
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
665000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. WR08X6653FGLJ
    Walsin Technology Corporation
    Fixed Resistor, 0.125W, 665000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for WR08X6653FGLJ

This table gives cross-reference parts and alternative options found for WR08X6653FGLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X6653FGLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC0805-6653-FTW Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT RCD Components Inc WR08X6653FGLJ vs MC0805-6653-FTW
RC0805FR-13665K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation WR08X6653FGLJ vs RC0805FR-13665K
AR0805FR-07665K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation WR08X6653FGLJ vs AR0805FR-07665K
RMC0805665K1%N Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, TY-OHM Electronic Works Co Ltd WR08X6653FGLJ vs RMC0805665K1%N
MC0805-6653-FT101W Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT RCD Components Inc WR08X6653FGLJ vs MC0805-6653-FT101W
FCF05FV-6653 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Prosperity Dielectrics Co Ltd WR08X6653FGLJ vs FCF05FV-6653
MC0805P-6653-FB101W Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT RCD Components Inc WR08X6653FGLJ vs MC0805P-6653-FB101W
RTT056653FTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ralec WR08X6653FGLJ vs RTT056653FTP
9C08052A6653FKHFT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation WR08X6653FGLJ vs 9C08052A6653FKHFT
CRCW0805665KFKEAC Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies WR08X6653FGLJ vs CRCW0805665KFKEAC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WR08X6653FGLJ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WR08X6653FGLJ by Walsin Technology Corporation

  • Please alert me when WR08X6653FGLJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WR08X6653FGLJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WR08X6653FGLJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WR08X6653FGLJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WR08X6653FGLJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WR08X6653FGLJ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: