Part Details for FCF05FV-6653 by Prosperity Dielectrics Co Ltd
Overview of FCF05FV-6653 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05FV-6653
FCF05FV-6653 CAD Models
FCF05FV-6653 Part Data Attributes
|
FCF05FV-6653
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FV-6653
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 665000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FV-6653
This table gives cross-reference parts and alternative options found for FCF05FV-6653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FV-6653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08X6653FGLJ | Fixed Resistor, 0.125W, 665000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FCF05FV-6653 vs WR08X6653FGLJ |
MC0805-6653-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | FCF05FV-6653 vs MC0805-6653-FTW |
RC0805FR-13665K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | FCF05FV-6653 vs RC0805FR-13665K |
AR0805FR-07665K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | FCF05FV-6653 vs AR0805FR-07665K |
RMC0805665K1%N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | FCF05FV-6653 vs RMC0805665K1%N |
MC0805-6653-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | FCF05FV-6653 vs MC0805-6653-FT101W |
MC0805P-6653-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | FCF05FV-6653 vs MC0805P-6653-FB101W |
RTT056653FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | FCF05FV-6653 vs RTT056653FTP |
9C08052A6653FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05FV-6653 vs 9C08052A6653FKHFT |
CRCW0805665KFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FCF05FV-6653 vs CRCW0805665KFKEAC |