Part Details for WR08X5110FBR by Walsin Technology Corporation
Overview of WR08X5110FBR by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X5110FBR
WR08X5110FBR CAD Models
WR08X5110FBR Part Data Attributes
|
WR08X5110FBR
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X5110FBR
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE : 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X5110FBR
This table gives cross-reference parts and alternative options found for WR08X5110FBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X5110FBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805F85110G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | LIZ Electronics (Kunshan) Co., Ltd | WR08X5110FBR vs CR0805F85110G |
WR08X5110FQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | WR08X5110FBR vs WR08X5110FQ |
CRCW0805511RFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X5110FBR vs CRCW0805511RFKEAC |
RTT055110FTP | RES,SMT,THICK FILM,511 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | Ralec | WR08X5110FBR vs RTT055110FTP |
CR0805F511RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | WR08X5110FBR vs CR0805F511RD50 |
MC0805-5110-FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X5110FBR vs MC0805-5110-FB |
CR21-5110-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | WR08X5110FBR vs CR21-5110-FY |
WR08X5110FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | WR08X5110FBR vs WR08X5110FB |
AC0805FR-13511RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08X5110FBR vs AC0805FR-13511RL |
RS05K5110FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WR08X5110FBR vs RS05K5110FTG |