Part Details for WR08X5110FQ by Walsin Technology Corporation
Overview of WR08X5110FQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X5110FQ
WR08X5110FQ CAD Models
WR08X5110FQ Part Data Attributes
|
WR08X5110FQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X5110FQ
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | WR08X(F TOL) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X5110FQ
This table gives cross-reference parts and alternative options found for WR08X5110FQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X5110FQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS10F5110TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | WR08X5110FQ vs NRC-AS10F5110TRF |
CR0805-8W-5110FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | WR08X5110FQ vs CR0805-8W-5110FPT-13 |
RC0805F5110-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | WR08X5110FQ vs RC0805F5110-07-T70 |
NMCT0805FG511R | RESISTOR, 0.125W, 1%, 100ppm, 511ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X5110FQ vs NMCT0805FG511R |
NMCR0805FJ511R | RES,SMT,THICK FILM,511 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X5110FQ vs NMCR0805FJ511R |
RC0805FR-07511RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X5110FQ vs RC0805FR-07511RP |
NRC10F5110TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | WR08X5110FQ vs NRC10F5110TRF |
AR0805FR-07511RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | WR08X5110FQ vs AR0805FR-07511RL |
RMC08055111%N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | WR08X5110FQ vs RMC08055111%N |
WR08X5110FGR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08X5110FQ vs WR08X5110FGR |