There are no models available for this part yet.
Overview of WR08X4643FTL by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WR08X4643FTL by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1292-WR08X4643FTLTR-ND
|
DigiKey | RES 464K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0044 | Buy Now | |
DISTI #
791-WR08X4643FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0805 464K 1% Lead Free | 0 |
|
$0.0020 / $0.1000 | Order Now | |
DISTI #
WR08X4643FTL
|
TME | Resistor: thick film, 0805, 464kΩ, 125mW, ±1%, 100ppm/°C Min Qty: 1 | 5000 |
|
$0.0017 / $0.0526 | Buy Now |
CAD Models for WR08X4643FTL by Walsin Technology Corporation
Part Data Attributes for WR08X4643FTL by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
464000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for WR08X4643FTL
This table gives cross-reference parts and alternative options found for WR08X4643FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X4643FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0805100464K1%RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | WR08X4643FTL vs CRCW0805100464K1%RT1 |
MC0805P-4643-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X4643FTL vs MC0805P-4643-FB101Q |
9C08052A4643FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X4643FTL vs 9C08052A4643FKHFT |
NRCL10F4643TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | WR08X4643FTL vs NRCL10F4643TRF |
PWR05FTEW4643 | Fixed Resistor, CHIP | Viking Tech Corp | WR08X4643FTL vs PWR05FTEW4643 |
AS05FTE4643 | Fixed Resistor, CHIP | Viking Tech Corp | WR08X4643FTL vs AS05FTE4643 |
CR0805AFX-4643EAS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | WR08X4643FTL vs CR0805AFX-4643EAS |
RK73H2ARTTPD4643F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X4643FTL vs RK73H2ARTTPD4643F |
NRCS10F4643TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | WR08X4643FTL vs NRCS10F4643TRF |
CR0805F84643G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | LIZ Electronics (Kunshan) Co., Ltd | WR08X4643FTL vs CR0805F84643G |