Part Details for 9C08052A4643FKHFT by YAGEO Corporation
Overview of 9C08052A4643FKHFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C08052A4643FKHFT
9C08052A4643FKHFT CAD Models
9C08052A4643FKHFT Part Data Attributes
|
9C08052A4643FKHFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C08052A4643FKHFT
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 464000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 9C0805(1%,100PPM) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 9C08052A4643FKHFT
This table gives cross-reference parts and alternative options found for 9C08052A4643FKHFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C08052A4643FKHFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0805100464K1%RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | 9C08052A4643FKHFT vs CRCW0805100464K1%RT1 |
MC0805P-4643-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | 9C08052A4643FKHFT vs MC0805P-4643-FB101Q |
NRCL10F4643TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | 9C08052A4643FKHFT vs NRCL10F4643TRF |
PWR05FTEW4643 | Fixed Resistor, CHIP | Viking Tech Corp | 9C08052A4643FKHFT vs PWR05FTEW4643 |
AS05FTE4643 | Fixed Resistor, CHIP | Viking Tech Corp | 9C08052A4643FKHFT vs AS05FTE4643 |
CR0805AFX-4643EAS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | 9C08052A4643FKHFT vs CR0805AFX-4643EAS |
WR08X4643FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | 9C08052A4643FKHFT vs WR08X4643FTL |
RK73H2ARTTPD4643F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | 9C08052A4643FKHFT vs RK73H2ARTTPD4643F |
NRCS10F4643TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | 9C08052A4643FKHFT vs NRCS10F4643TRF |
CR0805F84643G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | LIZ Electronics (Kunshan) Co., Ltd | 9C08052A4643FKHFT vs CR0805F84643G |