Part Details for WR08X4530FTLJ by Walsin Technology Corporation
Overview of WR08X4530FTLJ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X4530FTLJ
WR08X4530FTLJ CAD Models
WR08X4530FTLJ Part Data Attributes
|
WR08X4530FTLJ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X4530FTLJ
Walsin Technology Corporation
Fixed Resistor, 0.125W, 453ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 453 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X4530FTLJ
This table gives cross-reference parts and alternative options found for WR08X4530FTLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X4530FTLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ALTEB4530F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X4530FTLJ vs RK73H2ALTEB4530F |
RMCF0805FB453R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X4530FTLJ vs RMCF0805FB453R |
RMC-104530FR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | WR08X4530FTLJ vs RMC-104530FR |
WR08X4530FTR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08X4530FTLJ vs WR08X4530FTR |
CR-05FLD--453R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | WR08X4530FTLJ vs CR-05FLD--453R |
RTT054530FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | WR08X4530FTLJ vs RTT054530FBA |
AC0805FR-13453RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08X4530FTLJ vs AC0805FR-13453RL |
CAS10F4530CT | Fixed Resistor, 0.125W, 453ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | WR08X4530FTLJ vs CAS10F4530CT |
RS05K4530FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WR08X4530FTLJ vs RS05K4530FB |
FCF05FP4530 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X4530FTLJ vs FCF05FP4530 |