Part Details for WR08X4530FTR by Walsin Technology Corporation
Overview of WR08X4530FTR by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X4530FTR
WR08X4530FTR CAD Models
WR08X4530FTR Part Data Attributes
|
WR08X4530FTR
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X4530FTR
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE : 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 453 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X4530FTR
This table gives cross-reference parts and alternative options found for WR08X4530FTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X4530FTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805P-4530-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | WR08X4530FTR vs MC0805P-4530-FB101W |
RMNW20K4530FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WR08X4530FTR vs RMNW20K4530FB |
9C08052A4530FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | WR08X4530FTR vs 9C08052A4530FKPF4 |
CR0805-10W-4530FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 453ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | WR08X4530FTR vs CR0805-10W-4530FSNT |
RK73H2ATTPD4530F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X4530FTR vs RK73H2ATTPD4530F |
BCTS000805-4530FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | WR08X4530FTR vs BCTS000805-4530FTP |
232273474531L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X4530FTR vs 232273474531L |
RMCS1/104531%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X4530FTR vs RMCS1/104531%R |
NMCT0805FT453R | RESISTOR, 0.125W, 1%, 100ppm, 453ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X4530FTR vs NMCT0805FT453R |
CR0805F453RP05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | WR08X4530FTR vs CR0805F453RP05 |