Part Details for WR08X360JBL by Walsin Technology Corporation
Overview of WR08X360JBL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X360JBL
WR08X360JBL CAD Models
WR08X360JBL Part Data Attributes
|
WR08X360JBL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X360JBL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 36 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for WR08X360JBL
This table gives cross-reference parts and alternative options found for WR08X360JBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X360JBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM10J360CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | WR08X360JBL vs RM10J360CT |
RS05K360JC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WR08X360JBL vs RS05K360JC |
CR-05JLD---36R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | WR08X360JBL vs CR-05JLD---36R |
9C08052A36R0JKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | WR08X360JBL vs 9C08052A36R0JKPF3 |
232273011369 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 100ppm, 36ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X360JBL vs 232273011369 |
CR-05JL7---36R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | WR08X360JBL vs CR-05JL7---36R |
RCM2012J360ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | WR08X360JBL vs RCM2012J360ES |
TFA0805R36R0J-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.125W, 36ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | WR08X360JBL vs TFA0805R36R0J-T5 |
235052110369L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X360JBL vs 235052110369L |
FNF05JV-360 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X360JBL vs FNF05JV-360 |