Part Details for CR-05JLD---36R by Viking Tech Corp
Overview of CR-05JLD---36R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-05JLD---36R
CR-05JLD---36R CAD Models
CR-05JLD---36R Part Data Attributes
|
CR-05JLD---36R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-05JLD---36R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 36 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CR-05JLD---36R
This table gives cross-reference parts and alternative options found for CR-05JLD---36R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05JLD---36R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAS10J360CT | Fixed Resistor, 0.125W, 36ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CR-05JLD---36R vs CAS10J360CT |
232273071369 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR-05JLD---36R vs 232273071369 |
WR08X360JQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | CR-05JLD---36R vs WR08X360JQL |
RTT05360JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | CR-05JLD---36R vs RTT05360JTP |
RC0805JRF1336R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR-05JLD---36R vs RC0805JRF1336R |
9C08052A36R0JKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | CR-05JLD---36R vs 9C08052A36R0JKPFT |
CRA080536R-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CR-05JLD---36R vs CRA080536R-5%100PPM/KNP5 |
AR0805JR-0736RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | CR-05JLD---36R vs AR0805JR-0736RL |
RMAW20K360JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | CR-05JLD---36R vs RMAW20K360JB |
CRS0805-8W-360JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | CR-05JLD---36R vs CRS0805-8W-360JT |