Part Details for WR08X2870FDLV by Walsin Technology Corporation
Overview of WR08X2870FDLV by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X2870FDLV
WR08X2870FDLV CAD Models
WR08X2870FDLV Part Data Attributes
|
WR08X2870FDLV
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X2870FDLV
Walsin Technology Corporation
Fixed Resistor, 0.125W, 287ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 287 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X2870FDLV
This table gives cross-reference parts and alternative options found for WR08X2870FDLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X2870FDLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805FR-10287RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08X2870FDLV vs AC0805FR-10287RL |
MC0805P-2870-FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | WR08X2870FDLV vs MC0805P-2870-FT |
WR08X2870FG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | WR08X2870FDLV vs WR08X2870FG |
RTT052870FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | WR08X2870FDLV vs RTT052870FP3 |
NRCL10F2870TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | NIC Components Corp | WR08X2870FDLV vs NRCL10F2870TR13F |
TSR6GTF2870V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | WR08X2870FDLV vs TSR6GTF2870V |
CR21-2870-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | WR08X2870FDLV vs CR21-2870-FY |
RC0805F2870 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Synton-Tech Corp | WR08X2870FDLV vs RC0805F2870 |
RC0805FR-13287RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X2870FDLV vs RC0805FR-13287RP |
AC0805FR-13287RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08X2870FDLV vs AC0805FR-13287RL |