Part Details for AC0805FR-13287RL by YAGEO Corporation
Overview of AC0805FR-13287RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0805FR-13287RL
AC0805FR-13287RL CAD Models
AC0805FR-13287RL Part Data Attributes
|
AC0805FR-13287RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-13287RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 287 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AC0805FR-13287RL
This table gives cross-reference parts and alternative options found for AC0805FR-13287RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-13287RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805FR-10287RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0805FR-13287RL vs AC0805FR-10287RL |
MC0805P-2870-FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | AC0805FR-13287RL vs MC0805P-2870-FT |
WR08X2870FG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | AC0805FR-13287RL vs WR08X2870FG |
RTT052870FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | AC0805FR-13287RL vs RTT052870FP3 |
NRCL10F2870TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | NIC Components Corp | AC0805FR-13287RL vs NRCL10F2870TR13F |
TSR6GTF2870V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | AC0805FR-13287RL vs TSR6GTF2870V |
CR21-2870-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | AC0805FR-13287RL vs CR21-2870-FY |
RC0805F2870 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Synton-Tech Corp | AC0805FR-13287RL vs RC0805F2870 |
RC0805FR-13287RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805FR-13287RL vs RC0805FR-13287RP |
RK73H2ARTTPD2870F | RES,SMT,THICK FILM,287 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | AC0805FR-13287RL vs RK73H2ARTTPD2870F |