Part Details for WR08X18R0FTLJ by Walsin Technology Corporation
Overview of WR08X18R0FTLJ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X18R0FTLJ
WR08X18R0FTLJ CAD Models
WR08X18R0FTLJ Part Data Attributes
|
WR08X18R0FTLJ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X18R0FTLJ
Walsin Technology Corporation
Fixed Resistor, 0.125W, 18ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X18R0FTLJ
This table gives cross-reference parts and alternative options found for WR08X18R0FTLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X18R0FTLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR0805FJ18R0 | RES,SMT,THICK FILM,18 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X18R0FTLJ vs NMCR0805FJ18R0 |
9C08052A18R0FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | WR08X18R0FTLJ vs 9C08052A18R0FKPF3 |
RC0805FR-1318RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X18R0FTLJ vs RC0805FR-1318RP |
RK73H2ARTTDB18R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X18R0FTLJ vs RK73H2ARTTDB18R0F |
RMNW20K180FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WR08X18R0FTLJ vs RMNW20K180FTP |
RTT0518R0FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | WR08X18R0FTLJ vs RTT0518R0FP4 |
RK73H2ATTPD18R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X18R0FTLJ vs RK73H2ATTPD18R0F |
RM10FBN18R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TA-I Technology Co Ltd | WR08X18R0FTLJ vs RM10FBN18R0 |
RK73H2ARTTPD18R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X18R0FTLJ vs RK73H2ARTTPD18R0F |
D1208050B1809FPN | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 18ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | WR08X18R0FTLJ vs D1208050B1809FPN |