Part Details for RTT0518R0FP4 by Ralec
Overview of RTT0518R0FP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT0518R0FP4
RTT0518R0FP4 CAD Models
RTT0518R0FP4 Part Data Attributes
|
RTT0518R0FP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT0518R0FP4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT0518R0FP4
This table gives cross-reference parts and alternative options found for RTT0518R0FP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT0518R0FP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273471809 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT0518R0FP4 vs 232273471809 |
RK73H2ALTEB18R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT0518R0FP4 vs RK73H2ALTEB18R0F |
RM10FBN18R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TA-I Technology Co Ltd | RTT0518R0FP4 vs RM10FBN18R0 |
CRCW080518R0FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RTT0518R0FP4 vs CRCW080518R0FKTABC |
RK73H2AGTEB18R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT0518R0FP4 vs RK73H2AGTEB18R0F |
RK73H2ALTPD18R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT0518R0FP4 vs RK73H2ALTPD18R0F |
RK73H2ATTPD18R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT0518R0FP4 vs RK73H2ATTPD18R0F |
RS-05K180FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RTT0518R0FP4 vs RS-05K180FT |
RC2012F180GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RTT0518R0FP4 vs RC2012F180GS |
RMEF0805FT18R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RTT0518R0FP4 vs RMEF0805FT18R0 |