Part Details for WR08X185JGL by Walsin Technology Corporation
Overview of WR08X185JGL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X185JGL
WR08X185JGL CAD Models
WR08X185JGL Part Data Attributes
|
WR08X185JGL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X185JGL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for WR08X185JGL
This table gives cross-reference parts and alternative options found for WR08X185JGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X185JGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDI08051M85%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | WR08X185JGL vs CDI08051M85%100PPM/KKS |
RC0805JRF071M8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X185JGL vs RC0805JRF071M8 |
CRA08051M8-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | WR08X185JGL vs CRA08051M8-5%100PPM/KNP5 |
CRA08051M8-5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | WR08X185JGL vs CRA08051M8-5%100PPM/KNS |
RTT05185JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | WR08X185JGL vs RTT05185JP4 |
9C08052A1804JKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | WR08X185JGL vs 9C08052A1804JKPF3 |
PWR10J1804TEW | Fixed Resistor, 0.125W, 1800000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | WR08X185JGL vs PWR10J1804TEW |
CR0805J80185G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | LIZ Electronics (Kunshan) Co., Ltd | WR08X185JGL vs CR0805J80185G |
232273081185L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X185JGL vs 232273081185L |
RC0805JR-071M8P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X185JGL vs RC0805JR-071M8P |