Part Details for PWR10J1804TEW by Cal-Chip Electronics
Overview of PWR10J1804TEW by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWR10J1804TEW
PWR10J1804TEW CAD Models
PWR10J1804TEW Part Data Attributes
|
PWR10J1804TEW
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
PWR10J1804TEW
Cal-Chip Electronics
Fixed Resistor, 0.125W, 1800000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for PWR10J1804TEW
This table gives cross-reference parts and alternative options found for PWR10J1804TEW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR10J1804TEW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0805JR-071M8L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | PWR10J1804TEW vs AR0805JR-071M8L |
232273011185L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | PWR10J1804TEW vs 232273011185L |
WR08X185JQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | PWR10J1804TEW vs WR08X185JQL |
RC0805JRF131M8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | PWR10J1804TEW vs RC0805JRF131M8 |
CDI08051M85%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | PWR10J1804TEW vs CDI08051M85%100PPM/KKP10 |
RC2012J185CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | PWR10J1804TEW vs RC2012J185CS |
RTT05185JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | PWR10J1804TEW vs RTT05185JP4 |
CRA08051M8-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | PWR10J1804TEW vs CRA08051M8-5%100PPM/KNP10 |
232273071185 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | PWR10J1804TEW vs 232273071185 |
9C08052A1804JKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | PWR10J1804TEW vs 9C08052A1804JKPFT |