Part Details for WR08X1653FQLJ by Walsin Technology Corporation
Overview of WR08X1653FQLJ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X1653FQLJ
WR08X1653FQLJ CAD Models
WR08X1653FQLJ Part Data Attributes
|
WR08X1653FQLJ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X1653FQLJ
Walsin Technology Corporation
Fixed Resistor, 0.125W, 165000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 165000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X1653FQLJ
This table gives cross-reference parts and alternative options found for WR08X1653FQLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X1653FQLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCS10F1653TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | WR08X1653FQLJ vs NRCS10F1653TRF |
RK73H2ATTPD1653F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X1653FQLJ vs RK73H2ATTPD1653F |
RC0805F1653 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Synton-Tech Corp | WR08X1653FQLJ vs RC0805F1653 |
MC08051653FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X1653FQLJ vs MC08051653FB |
232273411654 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 165000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X1653FQLJ vs 232273411654 |
9C08052A1653FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | WR08X1653FQLJ vs 9C08052A1653FKPFT |
RK73H2ATTEB1653F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X1653FQLJ vs RK73H2ATTEB1653F |
TSR6GF1653V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | WR08X1653FQLJ vs TSR6GF1653V |
RK73H2ATTDB1653F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X1653FQLJ vs RK73H2ATTDB1653F |
232273411654L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | WR08X1653FQLJ vs 232273411654L |