RC0805F1653
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,

Overview of RC0805F1653 by Synton-Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC0805F1653 by Synton-Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC0805F1653 by Synton-Tech Corp

RC0805F1653
Synton-Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SYNTON-TECH CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
165000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. RC0805F1653
    Synton-Tech Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
    VS

Alternate Parts for RC0805F1653

This table gives cross-reference parts and alternative options found for RC0805F1653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805F1653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRCS10F1653TRF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT NIC Components Corp RC0805F1653 vs NRCS10F1653TRF
RK73H2ATTPD1653F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc RC0805F1653 vs RK73H2ATTPD1653F
MC08051653FB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc RC0805F1653 vs MC08051653FB
232273411654 RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 165000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation RC0805F1653 vs 232273411654
9C08052A1653FKPFT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE YAGEO Corporation RC0805F1653 vs 9C08052A1653FKPFT
RK73H2ATTEB1653F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc RC0805F1653 vs RK73H2ATTEB1653F
TSR6GF1653V Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Tateyama Kagaku Group RC0805F1653 vs TSR6GF1653V
RK73H2ATTDB1653F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc RC0805F1653 vs RK73H2ATTDB1653F
232273411654L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT YAGEO Corporation RC0805F1653 vs 232273411654L
WR08X1653FQLJ Fixed Resistor, 0.125W, 165000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation RC0805F1653 vs WR08X1653FQLJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0805F1653 by Synton-Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0805F1653 by Synton-Tech Corp

  • Please alert me when RC0805F1653 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RC0805F1653 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0805F1653 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RC0805F1653 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0805F1653.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0805F1653 by Synton-Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: