Part Details for WR08X1583FTLJ by Walsin Technology Corporation
Overview of WR08X1583FTLJ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X1583FTLJ
WR08X1583FTLJ CAD Models
WR08X1583FTLJ Part Data Attributes
|
WR08X1583FTLJ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X1583FTLJ
Walsin Technology Corporation
Fixed Resistor, 0.125W, 158000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 158000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X1583FTLJ
This table gives cross-reference parts and alternative options found for WR08X1583FTLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X1583FTLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0805158KFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X1583FTLJ vs CRCW0805158KFKEAC |
RK73H2ATTPD1583F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X1583FTLJ vs RK73H2ATTPD1583F |
WR08X1583FDLV | Fixed Resistor, 0.125W, 158000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | WR08X1583FTLJ vs WR08X1583FDLV |
RMCS1/10158K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X1583FTLJ vs RMCS1/10158K1%R |
CRCW08051583F100RT5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 158000ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | WR08X1583FTLJ vs CRCW08051583F100RT5-PB |
NMCR0805FT158K | RES,SMT,THICK FILM,158K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X1583FTLJ vs NMCR0805FT158K |
FCF05FV-1583 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X1583FTLJ vs FCF05FV-1583 |
NRCS10F1583TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | WR08X1583FTLJ vs NRCS10F1583TRF |
FWF05FV-1583 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X1583FTLJ vs FWF05FV-1583 |
RTT051583FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | WR08X1583FTLJ vs RTT051583FP3 |