Part Details for NMCR0805FT158K by SEI Stackpole Electronics Inc
Overview of NMCR0805FT158K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR0805FT158K
NMCR0805FT158K CAD Models
NMCR0805FT158K Part Data Attributes
|
NMCR0805FT158K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR0805FT158K
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,158K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 158000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NMCR0805FT158K
This table gives cross-reference parts and alternative options found for NMCR0805FT158K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR0805FT158K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0805158KFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | NMCR0805FT158K vs CRCW0805158KFKEAC |
RK73H2ATTPD1583F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | NMCR0805FT158K vs RK73H2ATTPD1583F |
WR08X1583FDLV | Fixed Resistor, 0.125W, 158000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | NMCR0805FT158K vs WR08X1583FDLV |
RMCS1/10158K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR0805FT158K vs RMCS1/10158K1%R |
CRCW08051583F100RT5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 158000ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | NMCR0805FT158K vs CRCW08051583F100RT5-PB |
WR08X1583FTLJ | Fixed Resistor, 0.125W, 158000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NMCR0805FT158K vs WR08X1583FTLJ |
FCF05FV-1583 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | NMCR0805FT158K vs FCF05FV-1583 |
NRCS10F1583TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | NMCR0805FT158K vs NRCS10F1583TRF |
FWF05FV-1583 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | NMCR0805FT158K vs FWF05FV-1583 |
RTT051583FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | NMCR0805FT158K vs RTT051583FP3 |