Part Details for WR08X1581FG by Walsin Technology Corporation
Overview of WR08X1581FG by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X1581FG
WR08X1581FG CAD Models
WR08X1581FG Part Data Attributes
|
WR08X1581FG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X1581FG
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1580 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | WR08X(F TOL) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X1581FG
This table gives cross-reference parts and alternative options found for WR08X1581FG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X1581FG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805P-1581-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | WR08X1581FG vs MC0805P-1581-FTW |
RMNW20K1581FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WR08X1581FG vs RMNW20K1581FB |
RS05K1581FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WR08X1581FG vs RS05K1581FCG |
RMAW20K1581FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | WR08X1581FG vs RMAW20K1581FB |
NRC-AS10F1581TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | WR08X1581FG vs NRC-AS10F1581TRQYF |
CR0805F1K58D50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | WR08X1581FG vs CR0805F1K58D50 |
FCF05FW-1581-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X1581FG vs FCF05FW-1581-W |
MCR10ERTF1581 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | WR08X1581FG vs MCR10ERTF1581 |
232273481582L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X1581FG vs 232273481582L |
CRCW08051K58FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | WR08X1581FG vs CRCW08051K58FKEB |